Amphenol Socapex, 2M805, Copper Alloy Straight 10 Way MIL Spec Circular Connector Female Silver, Female Contacts,Shell
- RS-stocknr.:
- 224-5226
- Artikelnummer Distrelec:
- 303-93-224
- Fabrikantnummer:
- 2M80500307NF910BA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 359,92
(excl. BTW)
€ 435,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 359,92 |
| 5 - 9 | € 344,73 |
| 10 - 24 | € 331,48 |
| 25 + | € 322,02 |
*prijsindicatie
- RS-stocknr.:
- 224-5226
- Artikelnummer Distrelec:
- 303-93-224
- Fabrikantnummer:
- 2M80500307NF910BA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Number of Contacts | 10 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Current | 5A | |
| Voltage | 500 V | |
| Connector Gender | Female | |
| Shell Size | 9 | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium Alloy | |
| Series | 2M805 | |
| Shell Plating | Olive Drab Cadmium | |
| Strain Relief | No | |
| Colour | Silver | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Number of Contacts 10 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Current 5A | ||
Voltage 500 V | ||
Connector Gender Female | ||
Shell Size 9 | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium Alloy | ||
Series 2M805 | ||
Shell Plating Olive Drab Cadmium | ||
Strain Relief No | ||
Colour Silver | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Niet conform
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 1 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 3 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 4 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 6 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 26 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 7 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 2 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 8 Way MIL Spec Circular Connector Female SilverShell