Amphenol Socapex, 2M805, Copper Alloy Straight 1 Way MIL Spec Circular Connector Female Silver, Female Contacts,Shell
- RS-stocknr.:
- 224-5291
- Artikelnummer Distrelec:
- 303-93-282
- Fabrikantnummer:
- 2M80500307ZNU81SA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 398,86
(excl. BTW)
€ 482,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 398,86 |
| 5 - 9 | € 382,03 |
| 10 - 24 | € 367,35 |
| 25 + | € 356,87 |
*prijsindicatie
- RS-stocknr.:
- 224-5291
- Artikelnummer Distrelec:
- 303-93-282
- Fabrikantnummer:
- 2M80500307ZNU81SA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Number of Contacts | 1 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 13A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Voltage | 1.8 kV | |
| Shell Size | 8 | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | 2M805 | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Colour | Silver | |
| Shell Plating | Black Zinc Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Number of Contacts 1 | ||
Product Type MIL Spec Circular Connector | ||
Current 13A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Voltage 1.8 kV | ||
Shell Size 8 | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series 2M805 | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Colour Silver | ||
Shell Plating Black Zinc Nickel | ||
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is black zinc nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 8 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 2 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 5 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 3 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 7 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 1 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 13 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 6 Way MIL Spec Circular Connector Female SilverShell