Amphenol Socapex, 2M805, Copper Alloy Straight 20 Way Flange MIL Spec Circular Connector Female Silver, Female

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 455,90

(excl. BTW)

€ 551,64

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 - 4€ 455,90
5 - 9€ 436,70
10 - 24€ 419,89
25 +€ 407,92

*prijsindicatie

RS-stocknr.:
224-5327
Artikelnummer Distrelec:
303-93-315
Fabrikantnummer:
2M80500502M15220SA
Fabrikant:
Amphenol Socapex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Amphenol Socapex

Product Type

MIL Spec Circular Connector

Number of Contacts

20

Contact Gender

Female

Current

7.5A

Connector Gender

Female

Voltage

750 V

Shell Size

15

Mount Type

Flange

Military Standard

MIL-DTL-38999

Minimum Operating Temperature

-65°C

Mating Type

Threaded

Termination Type

Solder

Maximum Operating Temperature

150°C

Orientation

Straight

Standards/Approvals

No

Housing Material

Aluminium Alloy

Series

2M805

Shell Plating

Electroless Nickel

Contact Plating

Gold

Colour

Silver

Contact Material

Copper Alloy

Strain Relief

No

Land van herkomst:
IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.

Excellent EMI shielding

Superior vibration resistance

Waterproof

Gold plated copper alloy contact

Aluminium alloy shell

Gerelateerde Links