Amphenol Socapex, 2M805 6 Way Flange Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Threaded
- RS-stocknr.:
- 224-5361
- Artikelnummer Distrelec:
- 303-93-345
- Fabrikantnummer:
- 2M80500502NF86PA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 382,52
(excl. BTW)
€ 462,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 382,52 |
| 5 - 9 | € 366,36 |
| 10 - 24 | € 352,32 |
| 25 + | € 342,24 |
*prijsindicatie
- RS-stocknr.:
- 224-5361
- Artikelnummer Distrelec:
- 303-93-345
- Fabrikantnummer:
- 2M80500502NF86PA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Number of Contacts | 6 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 5A | |
| Voltage Rating | 500 V | |
| Shell Size | 8 | |
| Mounting Type | Flange Mount | |
| Mating Type | Threaded | |
| Body Orientation | Straight | |
| Series | 2M805 | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Number of Contacts 6 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 8 | ||
Mounting Type Flange Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M805 | ||
Niet conform
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol SocapexShell Size 9, Threaded
- Amphenol SocapexShell Size 8, Threaded
- Amphenol SocapexShell Size 10, Threaded
- Amphenol SocapexShell Size 15, Threaded
- Amphenol SocapexShell Size 10, Threaded
- Amphenol SocapexShell Size 9, Threaded
- Amphenol SocapexShell Size 8, Threaded
- Amphenol SocapexShell Size 11, Threaded