Amphenol Aerospace, 3, Copper Alloy Straight 12 Way MIL Spec Circular Connector Female, Male Contacts, Quick Coupling
- RS-stocknr.:
- 241-1020
- Fabrikantnummer:
- D38999/20JD97PN
- Fabrikant:
- Amphenol Aerospace
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 104,22
(excl. BTW)
€ 126,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 104,22 |
| 5 - 9 | € 100,32 |
| 10 - 24 | € 97,55 |
| 25 - 49 | € 93,26 |
| 50 + | € 90,11 |
*prijsindicatie
- RS-stocknr.:
- 241-1020
- Fabrikantnummer:
- D38999/20JD97PN
- Fabrikant:
- Amphenol Aerospace
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
| Merk | Amphenol Aerospace | |
| Number of Contacts | 12 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Screw | |
| Mating Type | Quick Coupling Threaded | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 3 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Aerospace | ||
Number of Contacts 12 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Connector Gender Female | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Screw | ||
Mating Type Quick Coupling Threaded | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 3 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Niet conform
- Land van herkomst:
- MX
The Amphenol Aerospace MIL-DTL-38999 series III 8+4 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Gerelateerde Links
- Amphenol Aerospace Copper Alloy Straight 41 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 16 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 79 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 79 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 3 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 11 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 66 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 11 Way MIL Spec Circular Connector Female Quick Coupling