Amphenol Aerospace, 3, Copper Alloy Straight 61 Way MIL Spec Circular Connector Female, Female Contacts, Quick Coupling
- RS-stocknr.:
- 241-1087
- Fabrikantnummer:
- D38999/20MJ61SN
- Fabrikant:
- Amphenol Aerospace
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 144,74
(excl. BTW)
€ 175,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 144,74 |
| 5 - 9 | € 139,30 |
| 10 - 24 | € 135,48 |
| 25 - 49 | € 129,50 |
| 50 + | € 125,11 |
*prijsindicatie
- RS-stocknr.:
- 241-1087
- Fabrikantnummer:
- D38999/20MJ61SN
- Fabrikant:
- Amphenol Aerospace
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
| Merk | Amphenol Aerospace | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 61 | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Quick Coupling Threaded | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 3 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Aerospace | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 61 | ||
Contact Gender Female | ||
Connector Gender Female | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Quick Coupling Threaded | ||
Termination Type Screw | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 3 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- Land van herkomst:
- US
The Amphenol Aerospace MIL-DTL-38999 series III 61 sockets circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Gerelateerde Links
- Amphenol Aerospace Copper Alloy Straight 61 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 61 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 61 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 61 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 11 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 8 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 55 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 26 Way MIL Spec Circular Connector Female Quick Coupling