Amphenol Air LB, VG95234, Copper Alloy Straight 3 Way Flange Circular Connector Male Grey, Male Contacts,Shell Size 10
- RS-stocknr.:
- 251-2247
- Artikelnummer Distrelec:
- 144-45-308
- Fabrikantnummer:
- VG95234D-10SL-3SN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 47,28
(excl. BTW)
€ 57,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 122 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 47,28 |
| 10 - 24 | € 45,91 |
| 25 - 49 | € 44,12 |
| 50 - 99 | € 42,79 |
| 100 + | € 41,66 |
*prijsindicatie
- RS-stocknr.:
- 251-2247
- Artikelnummer Distrelec:
- 144-45-308
- Fabrikantnummer:
- VG95234D-10SL-3SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Current | 22A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 10 mm | |
| Mount Type | Flange | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Screw | |
| Mating Type | Quick Connect | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | 22.8 mm | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | VG95234 | |
| Colour | Grey | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Current 22A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 10 mm | ||
Mount Type Flange | ||
Military Standard No | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Screw | ||
Mating Type Quick Connect | ||
Maximum Operating Temperature 125°C | ||
Connector Size 22.8 mm | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series VG95234 | ||
Colour Grey | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB plug crimp is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
Numerous contact arrangements
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 2 Way Flange Circular Connector Male GreyShell Size 10
- Amphenol Air LB Copper Alloy Straight 3 Way Flange Circular Connector Male GreyShell Size 10
- Amphenol Air LB Copper Alloy Right Angle 3 Way Flange Circular Connector Male GreyShell Size
- Amphenol Air LB Copper Alloy Straight 3 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 5 Way Flange Circular Connector Male GreyShell Size 32
- Amphenol Air LB Copper Alloy Straight 35 Way Flange Circular Connector Male GreyShell Size 32
- Amphenol Air LB Copper Alloy Straight 4 Way Flange Circular Connector Male GreyShell Size 32
- Amphenol Air LB Copper Alloy Straight 10 Way Flange Circular Connector Male GreyShell Size 18