Amphenol Air LB, VG95234, Copper Alloy Straight 19 Way Flange Circular Connector Male Grey, Male Contacts,Shell Size 18
- RS-stocknr.:
- 251-2275
- Fabrikantnummer:
- VG95234G-20A48SN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 77,98
(excl. BTW)
€ 94,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 77,98 |
| 10 - 24 | € 75,71 |
| 25 - 49 | € 72,76 |
| 50 - 99 | € 70,56 |
| 100 + | € 68,70 |
*prijsindicatie
- RS-stocknr.:
- 251-2275
- Fabrikantnummer:
- VG95234G-20A48SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 19 | |
| Product Type | Circular Connector | |
| Contact Gender | Male | |
| Current | 22A | |
| Connector Gender | Male | |
| Shell Size | 18 mm | |
| Mount Type | Flange | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Mating Type | Quick Connect | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Screw | |
| Connector Size | 39.9 mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | VG95234 | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Colour | Grey | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 19 | ||
Product Type Circular Connector | ||
Contact Gender Male | ||
Current 22A | ||
Connector Gender Male | ||
Shell Size 18 mm | ||
Mount Type Flange | ||
Military Standard No | ||
IP Rating IP67 | ||
Mating Type Quick Connect | ||
Minimum Operating Temperature -55°C | ||
Termination Type Screw | ||
Connector Size 39.9 mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series VG95234 | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Colour Grey | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as propulsion technologies, machine tools, measurement and robotics.
Free connector with backshell for heat shrinkable end shells
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 19 Way Flange Circular Connector Male GreyShell Size 20
- Amphenol Air LB Copper Alloy Straight 19 Way Flange Circular Connector Male GreyShell Size 18
- Amphenol Air LB Copper Alloy Straight 61 Way Flange Circular Connector Male GreyShell Size 32
- Amphenol Air LB Copper Alloy Straight 37 Way Flange Circular Connector Male GreyShell Size 28
- Amphenol Air LB Copper Alloy Straight 6 Way Flange Circular Connector Male GreyShell Size 18
- Amphenol Air LB Copper Alloy Straight 10 Way Flange Circular Connector Male GreyShell Size 18
- Amphenol Air LB Copper Alloy Straight 4 Way Flange Circular Connector Male GreyShell Size 22
- Amphenol Air LB Copper Alloy Straight 6 Way Flange Circular Connector Male GreyShell Size 14