Amphenol Air LB, VG95234, Copper Alloy Straight 2 Way Flange Circular Connector Female Grey, Female Contacts,Shell Size
- RS-stocknr.:
- 251-2292
- Fabrikantnummer:
- VG95234J2-10SL-4SN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 27,80
(excl. BTW)
€ 33,64
(incl. BTW)
Voeg 3 eenheden toe voor gratis bezorging
Tijdelijk niet op voorraad
- Verzending vanaf 18 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 27,80 |
| 10 - 24 | € 27,00 |
| 25 - 49 | € 25,94 |
| 50 - 99 | € 25,15 |
| 100 + | € 24,48 |
*prijsindicatie
- RS-stocknr.:
- 251-2292
- Fabrikantnummer:
- VG95234J2-10SL-4SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Contact Gender | Female | |
| Current | 22A | |
| Voltage | 50 V | |
| Connector Gender | Female | |
| Shell Size | 10 mm | |
| Mount Type | Flange | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Quick Connect | |
| Connector Size | M4 | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium Alloy | |
| Series | VG95234 | |
| Contact Plating | Silver | |
| Colour | Grey | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Contact Gender Female | ||
Current 22A | ||
Voltage 50 V | ||
Connector Gender Female | ||
Shell Size 10 mm | ||
Mount Type Flange | ||
Military Standard No | ||
IP Rating IP67 | ||
Termination Type Screw | ||
Minimum Operating Temperature -55°C | ||
Mating Type Quick Connect | ||
Connector Size M4 | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium Alloy | ||
Series VG95234 | ||
Contact Plating Silver | ||
Colour Grey | ||
Contact Material Copper Alloy | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as propulsion technologies, machine tools, measurement and robotics.
Fixed connector with mounting flange, cable clamp and bushing
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 2 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 2 Way Flange Circular Connector Male GreyShell Size 10
- Amphenol Air LB Copper Alloy Straight 3 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Right Angle 3 Way Flange Circular Connector Male GreyShell Size
- Amphenol Air LB Copper Alloy Straight 3 Way Flange Circular Connector Male GreyShell Size 10
- Amphenol Air LB Copper Alloy Straight 19 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 61 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 9 Way Flange Circular Connector Female GreyShell Size