Amphenol Air LB, VG95234, Copper Alloy Straight 7 Way Flange Circular Connector Female Grey, Female Contacts,Shell Size
- RS-stocknr.:
- 251-2401
- Fabrikantnummer:
- VG95234N1-16S-1PN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 44,30
(excl. BTW)
€ 53,60
(incl. BTW)
Voeg 2 eenheden toe voor gratis bezorging
Tijdelijk niet op voorraad
- Verzending vanaf 18 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 44,30 |
| 10 - 24 | € 43,01 |
| 25 - 49 | € 41,34 |
| 50 - 99 | € 40,10 |
| 100 + | € 39,04 |
*prijsindicatie
- RS-stocknr.:
- 251-2401
- Fabrikantnummer:
- VG95234N1-16S-1PN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 7 | |
| Contact Gender | Female | |
| Current | 22A | |
| Connector Gender | Female | |
| Voltage | 50 V | |
| Shell Size | 16 mm | |
| Mount Type | Flange | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Quick Connect | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | M4 | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | VG95234 | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 7 | ||
Contact Gender Female | ||
Current 22A | ||
Connector Gender Female | ||
Voltage 50 V | ||
Shell Size 16 mm | ||
Mount Type Flange | ||
Military Standard No | ||
IP Rating IP67 | ||
Termination Type Screw | ||
Minimum Operating Temperature -55°C | ||
Mating Type Quick Connect | ||
Maximum Operating Temperature 125°C | ||
Connector Size M4 | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series VG95234 | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB has fixed connector with mounting flange and backshell for mounting of shielding braids by pressing with a nut and for heat shrinkable end shells.
Suitable for industrial and military sectors
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 10 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 7 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 7 Way Flange Circular Connector Male GreyShell Size 16
- Amphenol Air LB Copper Alloy Straight 2 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 61 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 9 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 28 Way Flange Circular Connector Female GreyShell Size
- Amphenol Air LB Copper Alloy Straight 19 Way Flange Circular Connector Female GreyShell Size