Amphenol Air LB, VG95328, Copper Alloy Straight 55 Way Box Mount Circular Connector Female Silver, Female Contacts,Shell
- RS-stocknr.:
- 251-2469
- Fabrikantnummer:
- VG95328C22-55PN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 104,31
(excl. BTW)
€ 126,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 104,31 |
| 10 - 24 | € 101,29 |
| 25 - 49 | € 97,32 |
| 50 - 99 | € 94,39 |
| 100 + | € 91,90 |
*prijsindicatie
- RS-stocknr.:
- 251-2469
- Fabrikantnummer:
- VG95328C22-55PN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 55 | |
| Contact Gender | Female | |
| Current | 40A | |
| Connector Gender | Female | |
| Shell Size | 22 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS, REACH | |
| Series | VG95328 | |
| Housing Material | Aluminium Alloy | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Contact Plating | Cadmium | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 55 | ||
Contact Gender Female | ||
Current 40A | ||
Connector Gender Female | ||
Shell Size 22 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Termination Type Cable | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals RoHS, REACH | ||
Series VG95328 | ||
Housing Material Aluminium Alloy | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
Contact Plating Cadmium | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is shielded with bayonet locking in sizes 8 to 24 and is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 55 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Female SilverShell Size 22,
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Male SilverShell Size 22,
- Amphenol Air LB Copper Alloy Straight 32 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 41 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 16 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 3 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 61 Way Box Mount Circular Connector Female SilverShell