Amphenol Air LB, VG95328, Copper Alloy Straight 61 Way Box Mount Circular Connector Female Silver, Female Contacts,Shell
- RS-stocknr.:
- 251-2472
- Fabrikantnummer:
- VG95328C24-61SN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 120,55
(excl. BTW)
€ 145,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 120,55 |
| 10 - 24 | € 117,05 |
| 25 - 49 | € 112,47 |
| 50 - 99 | € 109,10 |
| 100 + | € 106,18 |
*prijsindicatie
- RS-stocknr.:
- 251-2472
- Fabrikantnummer:
- VG95328C24-61SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 61 | |
| Product Type | Circular Connector | |
| Contact Gender | Female | |
| Current | 40A | |
| Connector Gender | Female | |
| Voltage | 850 V | |
| Shell Size | 24 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Mating Type | Bayonet | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | VG95328 | |
| Strain Relief | No | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Contact Plating | Cadmium | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 61 | ||
Product Type Circular Connector | ||
Contact Gender Female | ||
Current 40A | ||
Connector Gender Female | ||
Voltage 850 V | ||
Shell Size 24 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Mating Type Bayonet | ||
Termination Type Cable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series VG95328 | ||
Strain Relief No | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
Contact Plating Cadmium | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is shielded with bayonet locking in sizes 8 to 24 and is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 61 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 61 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 61 Way Circular Connector Female SilverShell Size 24,
- Amphenol Air LB Copper Alloy Straight 61 Way Circular Connector Male SilverShell Size 24,
- Amphenol Air LB Copper Alloy Straight 61 Way Hole Circular Connector Female SilverShell Size 24,
- Amphenol Air LBShell Size 8, MIL-DTL-26482
- Amphenol Air LB Copper Alloy Straight 61 Way Circular Connector Male SilverShell Size 24
- Amphenol Air LB Copper Alloy Straight 26 Way Wall Circular Connector Female SilverShell Size