Amphenol Air LB, VG95328, Copper Alloy Straight 10 Way Circular Connector Female Silver, Female Contacts,Shell Size 12,
- RS-stocknr.:
- 251-2481
- Artikelnummer Distrelec:
- 303-80-806
- Fabrikantnummer:
- VG95328D12-10SN
- Fabrikant:
- Amphenol Air LB
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 86,14
(excl. BTW)
€ 104,23
(incl. BTW)
Voeg 1 eenheid toe voor gratis bezorging
Tijdelijk niet op voorraad
- Verzending vanaf 15 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 86,14 |
| 10 - 24 | € 83,71 |
| 25 - 49 | € 80,39 |
| 50 - 99 | € 77,96 |
| 100 + | € 75,88 |
*prijsindicatie
- RS-stocknr.:
- 251-2481
- Artikelnummer Distrelec:
- 303-80-806
- Fabrikantnummer:
- VG95328D12-10SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 10 | |
| Contact Gender | Female | |
| Current | 40A | |
| Connector Gender | Female | |
| Voltage | 850 V | |
| Shell Size | 12 | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Mating Type | Bayonet | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS, REACH | |
| Series | VG95328 | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | No | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Contact Plating | Cadmium | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 10 | ||
Contact Gender Female | ||
Current 40A | ||
Connector Gender Female | ||
Voltage 850 V | ||
Shell Size 12 | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Mating Type Bayonet | ||
Termination Type Cable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals RoHS, REACH | ||
Series VG95328 | ||
Housing Material Aluminium Alloy | ||
Strain Relief No | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
Contact Plating Cadmium | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is shielded with bayonet locking in sizes 8 to 24 and is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 3 Way Circular Connector Female SilverShell Size 12,
- Amphenol Air LB Copper Alloy Straight 10 Way Circular Connector Female SilverShell Size 12,
- Amphenol Air LB Copper Alloy Straight 10 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LBShell Size 8, MIL-DTL-26482
- Amphenol Air LB Copper Alloy Straight 61 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 3 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Female SilverShell Size 10,
- Amphenol Air LB Copper Alloy Straight 32 Way Box Mount Circular Connector Female SilverShell