Amphenol Air LB, VG95328, Copper Alloy Straight 3 Way Circular Connector Female Silver, Female Contacts,Shell Size 12,
- RS-stocknr.:
- 251-2483
- Fabrikantnummer:
- VG95328D12-3PN
- Fabrikant:
- Amphenol Air LB
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 169,69
(excl. BTW)
€ 205,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 169,69 |
| 10 - 24 | € 164,78 |
| 25 - 49 | € 158,32 |
| 50 - 99 | € 153,58 |
| 100 + | € 149,50 |
*prijsindicatie
- RS-stocknr.:
- 251-2483
- Fabrikantnummer:
- VG95328D12-3PN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Current | 40A | |
| Contact Gender | Female | |
| Voltage | 1250 V | |
| Connector Gender | Female | |
| Shell Size | 12 | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Series | VG95328 | |
| Housing Material | Aluminium Alloy | |
| Colour | Silver | |
| Contact Plating | Cadmium | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Current 40A | ||
Contact Gender Female | ||
Voltage 1250 V | ||
Connector Gender Female | ||
Shell Size 12 | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Termination Type Cable | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Series VG95328 | ||
Housing Material Aluminium Alloy | ||
Colour Silver | ||
Contact Plating Cadmium | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is shielded with bayonet locking in sizes 8 to 24 and is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 3 Way Circular Connector Female SilverShell Size 12,
- Amphenol Air LB Copper Alloy Straight 10 Way Circular Connector Female SilverShell Size 12,
- Amphenol Air LB Copper Alloy Straight 3 Way Circular Connector Male SilverShell Size 12,
- Amphenol Air LBShell Size 8, MIL-DTL-26482
- Amphenol Air LB Copper Alloy Straight 61 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 3 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Female SilverShell Size 10,
- Amphenol Air LB Copper Alloy Straight 32 Way Box Mount Circular Connector Female SilverShell