Amphenol Air LB, VG95328, Copper Alloy Straight 32 Way Circular Connector Male Silver, Male Contacts,Shell Size 18,
- RS-stocknr.:
- 251-2576
- Fabrikantnummer:
- VG95328M18-32PY
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 93,40
(excl. BTW)
€ 113,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 93,40 |
| 10 - 24 | € 90,70 |
| 25 - 49 | € 87,16 |
| 50 - 99 | € 84,53 |
| 100 + | € 82,30 |
*prijsindicatie
- RS-stocknr.:
- 251-2576
- Fabrikantnummer:
- VG95328M18-32PY
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 32 | |
| Contact Gender | Male | |
| Current | 40A | |
| Connector Gender | Male | |
| Voltage | 850 V | |
| Shell Size | 18 | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS, REACH | |
| Housing Material | Aluminium Alloy | |
| Series | VG95328 | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Colour | Silver | |
| Contact Plating | Cadmium | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 32 | ||
Contact Gender Male | ||
Current 40A | ||
Connector Gender Male | ||
Voltage 850 V | ||
Shell Size 18 | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals RoHS, REACH | ||
Housing Material Aluminium Alloy | ||
Series VG95328 | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Colour Silver | ||
Contact Plating Cadmium | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 32 Way Circular Connector Male SilverShell Size 18,
- Amphenol Air LB Copper Alloy Straight 11 Way Circular Connector Male SilverShell Size 18,
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Male SilverShell Size 22,
- Amphenol Air LB Copper Alloy Straight 61 Way Circular Connector Male SilverShell Size 24,
- Amphenol Air LB Copper Alloy Straight 3 Way Circular Connector Male SilverShell Size 8,
- Amphenol Air LB Copper Alloy Straight 5 Way Circular Connector Male SilverShell Size 14,
- Amphenol Air LB Copper Alloy Straight 12 Way Circular Connector Male SilverShell Size 14,
- Amphenol Air LB Copper Alloy Straight 15 Way Circular Connector Male SilverShell Size 14,