Amphenol Air LB, VG95328, Copper Alloy Straight 55 Way Circular Connector Male Silver, Male Contacts,Shell Size 22,
- RS-stocknr.:
- 251-2592
- Fabrikantnummer:
- VG95328M22-55PX
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 140,64
(excl. BTW)
€ 170,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 140,64 |
| 10 - 24 | € 136,54 |
| 25 - 49 | € 131,20 |
| 50 - 99 | € 127,26 |
| 100 + | € 123,89 |
*prijsindicatie
- RS-stocknr.:
- 251-2592
- Fabrikantnummer:
- VG95328M22-55PX
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 55 | |
| Product Type | Circular Connector | |
| Current | 40A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Voltage | 850 V | |
| Shell Size | 22 | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Mating Type | Bayonet | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Orientation | Straight | |
| Series | VG95328 | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Colour | Silver | |
| Contact Plating | Cadmium | |
| Strain Relief | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 55 | ||
Product Type Circular Connector | ||
Current 40A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Voltage 850 V | ||
Shell Size 22 | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Mating Type Bayonet | ||
Termination Type Cable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Orientation Straight | ||
Series VG95328 | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Colour Silver | ||
Contact Plating Cadmium | ||
Strain Relief No | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Male SilverShell Size 22,
- Amphenol Air LB Copper Alloy Straight 21 Way Circular Connector Male SilverShell Size 22,
- Amphenol Air LB Copper Alloy Straight 55 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Female SilverShell Size 22,
- Amphenol Air LB Copper Alloy Straight 32 Way Circular Connector Male SilverShell Size 18,
- Amphenol Air LB Copper Alloy Straight 16 Way Circular Connector Male SilverShell Size 20,
- Amphenol Air LB Copper Alloy Straight 41 Way Circular Connector Male SilverShell Size 20,
- Amphenol Air LB Copper Alloy Straight 26 Way Circular Connector Male SilverShell Size 16,