Amphenol Air LB, VG95328, Copper Alloy Straight 32 Way Wall Circular Connector Female Silver, Female Contacts,Shell Size
- RS-stocknr.:
- 251-2617
- Fabrikantnummer:
- VG95328R18-32PN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 121,91
(excl. BTW)
€ 147,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 121,91 |
| 10 - 24 | € 118,37 |
| 25 - 49 | € 113,73 |
| 50 - 99 | € 110,32 |
| 100 + | € 107,39 |
*prijsindicatie
- RS-stocknr.:
- 251-2617
- Fabrikantnummer:
- VG95328R18-32PN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 32 | |
| Product Type | Circular Connector | |
| Contact Gender | Female | |
| Current | 40A | |
| Voltage | 850 V | |
| Connector Gender | Female | |
| Shell Size | 18 | |
| Mount Type | Wall | |
| Military Standard | MIL-DTL-26482 | |
| IP Rating | IP68 | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Housing Material | Aluminium Alloy | |
| Series | VG95328 | |
| Strain Relief | No | |
| Contact Plating | Cadmium | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 32 | ||
Product Type Circular Connector | ||
Contact Gender Female | ||
Current 40A | ||
Voltage 850 V | ||
Connector Gender Female | ||
Shell Size 18 | ||
Mount Type Wall | ||
Military Standard MIL-DTL-26482 | ||
IP Rating IP68 | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Housing Material Aluminium Alloy | ||
Series VG95328 | ||
Strain Relief No | ||
Contact Plating Cadmium | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 32 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 32 Way Circular Connector Female SilverShell Size 18,
- Amphenol Air LB Copper Alloy Straight 32 Way Box Mount Circular Connector Female SilverShell
- Amphenol Air LB Copper Alloy Straight 26 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 12 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 41 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 61 Way Wall Circular Connector Female SilverShell Size
- Amphenol Air LB Copper Alloy Straight 6 Way Wall Circular Connector Female SilverShell Size