Amphenol Air LB, VG96912, Copper Alloy Straight 128 Way Flange Circular Connector Female Olive Green, Female
- RS-stocknr.:
- 251-2705
- Fabrikantnummer:
- VG96912A24-35PN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 151,10
(excl. BTW)
€ 182,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 151,10 |
| 10 - 24 | € 146,71 |
| 25 - 49 | € 140,98 |
| 50 - 99 | € 136,74 |
| 100 + | € 133,12 |
*prijsindicatie
- RS-stocknr.:
- 251-2705
- Fabrikantnummer:
- VG96912A24-35PN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 128 | |
| Product Type | Circular Connector | |
| Current | 23A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Voltage | 550 V | |
| Shell Size | 24 | |
| Mount Type | Flange | |
| Military Standard | MIL-C-38999 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | EFA J 62-017, EN 3372, JN 1003, QPL, VG 96912 | |
| Orientation | Straight | |
| Series | VG96912 | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | No | |
| Contact Plating | Gold over Nickel | |
| Colour | Olive Green | |
| Contact Material | Copper Alloy | |
| Shell Plating | Cadmium | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 128 | ||
Product Type Circular Connector | ||
Current 23A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Voltage 550 V | ||
Shell Size 24 | ||
Mount Type Flange | ||
Military Standard MIL-C-38999 | ||
Minimum Operating Temperature -65°C | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals EFA J 62-017, EN 3372, JN 1003, QPL, VG 96912 | ||
Orientation Straight | ||
Series VG96912 | ||
Housing Material Aluminium Alloy | ||
Strain Relief No | ||
Contact Plating Gold over Nickel | ||
Colour Olive Green | ||
Contact Material Copper Alloy | ||
Shell Plating Cadmium | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 128 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 55 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 22 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 13 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 6 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 37 Way Flange Circular Connector Female Olive Green, Female
- Amphenol Air LB Copper Alloy Straight 128 Way Circular Connector Male Olive GreenShell Size