Amphenol Air LB, VG96912, Copper Alloy Straight 13 Way Circular Connector Female Olive Green, Female Contacts,Shell Size
- RS-stocknr.:
- 251-2719
- Fabrikantnummer:
- VG96912B10-35SN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 89,56
(excl. BTW)
€ 108,37
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 89,56 |
| 10 - 24 | € 87,05 |
| 25 - 49 | € 83,57 |
| 50 - 99 | € 81,06 |
| 100 + | € 78,91 |
*prijsindicatie
- RS-stocknr.:
- 251-2719
- Fabrikantnummer:
- VG96912B10-35SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Product Type | Circular Connector | |
| Number of Contacts | 13 | |
| Current | 23A | |
| Contact Gender | Female | |
| Voltage | 550 V | |
| Connector Gender | Female | |
| Shell Size | 10 | |
| Military Standard | MIL-C-38999 | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | EFA J 62-017, EN 3372, JN 1003, QPL, VG 96912 | |
| Series | VG96912 | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Cadmium | |
| Colour | Olive Green | |
| Strain Relief | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Product Type Circular Connector | ||
Number of Contacts 13 | ||
Current 23A | ||
Contact Gender Female | ||
Voltage 550 V | ||
Connector Gender Female | ||
Shell Size 10 | ||
Military Standard MIL-C-38999 | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals EFA J 62-017, EN 3372, JN 1003, QPL, VG 96912 | ||
Series VG96912 | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Shell Plating Cadmium | ||
Colour Olive Green | ||
Strain Relief No | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 13 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 66 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 22 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 37 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 79 Way Circular Connector Female Olive GreenShell Size