Amphenol Air LB, VG96912, Copper Alloy Straight 100 Way Circular Connector Female Olive Green, Female Contacts,Shell
- RS-stocknr.:
- 251-2758
- Fabrikantnummer:
- VG96912B22-35SN
- Fabrikant:
- Amphenol Air LB
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 139,34
(excl. BTW)
€ 168,60
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 139,34 |
| 10 - 24 | € 135,29 |
| 25 - 49 | € 130,01 |
| 50 - 99 | € 126,09 |
| 100 + | € 122,76 |
*prijsindicatie
- RS-stocknr.:
- 251-2758
- Fabrikantnummer:
- VG96912B22-35SN
- Fabrikant:
- Amphenol Air LB
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
| Merk | Amphenol Air LB | |
| Number of Contacts | 100 | |
| Product Type | Circular Connector | |
| Current | 23A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Voltage | 550 V | |
| Shell Size | 22 | |
| Military Standard | MIL-C-38999 | |
| Termination Type | Cable | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | VG 96912, EN 3372, JN 1003, QPL, EFA J 62-017 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | VG96912 | |
| Strain Relief | No | |
| Shell Plating | Cadmium | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Colour | Olive Green | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Air LB | ||
Number of Contacts 100 | ||
Product Type Circular Connector | ||
Current 23A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Voltage 550 V | ||
Shell Size 22 | ||
Military Standard MIL-C-38999 | ||
Termination Type Cable | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals VG 96912, EN 3372, JN 1003, QPL, EFA J 62-017 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series VG96912 | ||
Strain Relief No | ||
Shell Plating Cadmium | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Colour Olive Green | ||
Niet conform
- Land van herkomst:
- DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Moisture proof
100% contact protection
Gerelateerde Links
- Amphenol Air LB Copper Alloy Straight 100 Way Circular Connector Female Olive GreenShell
- Amphenol Air LB Copper Alloy Straight 66 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 22 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 55 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 13 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 37 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 79 Way Circular Connector Female Olive GreenShell Size
- Amphenol Air LB Copper Alloy Straight 6 Way Circular Connector Female Olive GreenShell Size