Amphenol Socapex 6 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Screw Coupling,
- RS-stocknr.:
- 716-0180
- Fabrikantnummer:
- TVP00RW1198P
- Fabrikant:
- Amphenol Socapex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 716-0180
- Fabrikantnummer:
- TVP00RW1198P
- Fabrikant:
- Amphenol Socapex
Wetgeving en compliance
Niet conform
Productomschrijving
TV series Square flange receptacles
Connector delivered with crimp contacts
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Male |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 11 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -65°C |
- RS-stocknr.:
- 716-0180
- Fabrikantnummer:
- TVP00RW1198P
- Fabrikant:
- Amphenol Socapex