Souriau Sunbank by Eaton, 8D, Copper Alloy Straight 66 Way Panel Mount MIL Spec Circular Connector Female, Male

Subtotaal (1 eenheid)*

€ 78,53

(excl. BTW)

€ 95,02

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 78,53

*prijsindicatie

RS-stocknr.:
764-1103
Fabrikantnummer:
8D719W35PN
Fabrikant:
Souriau Sunbank by Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Souriau Sunbank by Eaton

Number of Contacts

66

Product Type

MIL Spec Circular Connector

Contact Gender

Male

Current

5A

Connector Gender

Female

Shell Size

19

Mount Type

Panel Mount

Military Standard

MIL-DTL-38999

IP Rating

IP67

Mating Type

Screw Coupling

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Connector Size

Standard

Maximum Operating Temperature

175°C

Orientation

Straight

Standards/Approvals

No

Series

8D

Housing Material

Aluminium

Shell Plating

Cadmium

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Niet conform

Souriau 8D Series Jam Nut Receptacle, Threaded Coupling, Cad


Souriau 8D series jam nut receptacle connectors, built in accordance to MIL-DTL-38999, Series III type, are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These jam nut receptacle connectors feature a coupling thread and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.

High Contact Density

100% scoop proof

Male connector contacts

Souriau D38999 Series III Compliant Connector - 8D Series


Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

A quick screw coupling with self locking mechanism

100% scoop proof offering polarising options by angular positioning of keys

EMI enhanced protection by shielding ring and shell to shell bottoming.

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.