Souriau Sunbank by Eaton, 8LT, Copper Alloy Straight 66 Way Cable MIL Spec Circular Connector Male, Female
- RS-stocknr.:
- 764-1226
- Fabrikantnummer:
- 8LT519B35SN
- Fabrikant:
- Souriau Sunbank by Eaton
Subtotaal (1 eenheid)*
€ 144,69
(excl. BTW)
€ 175,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 144,69 |
*prijsindicatie
- RS-stocknr.:
- 764-1226
- Fabrikantnummer:
- 8LT519B35SN
- Fabrikant:
- Souriau Sunbank by Eaton
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
| Merk | Souriau Sunbank by Eaton | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 66 | |
| Current | 5A | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Shell Size | 19 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| IP Rating | IP67 | |
| Termination Type | Crimp | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Connector Size | Standard | |
| Standards/Approvals | MIL-DTL-38999 | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | 8LT | |
| Shell Plating | Cadmium | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Souriau Sunbank by Eaton | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 66 | ||
Current 5A | ||
Contact Gender Female | ||
Connector Gender Male | ||
Shell Size 19 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
IP Rating IP67 | ||
Termination Type Crimp | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Connector Size Standard | ||
Standards/Approvals MIL-DTL-38999 | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series 8LT | ||
Shell Plating Cadmium | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Niet conform
Souriau 8LT Series Plug connector with RFI shielding , Bayonet Coupling, Cadmium
Souriau 8LT series plug connectors with bayonet locking, (built in accordance to MIL-DTL-38999) , are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec plug connectors feature a bayonet coupling are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8LT series military spec. plug connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with female contacts.
High Contact Density
100% scoop proof
Female connector contacts, Copper alloy with Gold over Nickel Plating
Souriau D38999 Conforming Connectors- 8LT Series
Souriau 8LT high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust 3 point bayonet lock system allows a quick coupling mechanism. The 8LT Series can be mounted with screws or with a jam nut . They also will offer numerous layout types.
High contact density
Bayonet coupling
Contact protection: 100% scoop proof
RFI-EMI shielding and shell to shell continuity
Hermetic
Note
Contacts are supplied with connector, for a suitable crimp tool see, for example, stock no. 314-8408
Gerelateerde Links
- Souriau Sunbank by Eaton Copper Alloy Straight 79 Way Panel MIL Spec Circular Connector Female, Male
- Souriau Sunbank by Eaton Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male, Female
- Souriau Sunbank by Eaton Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male, Female
- Souriau Sunbank by Eaton Copper Alloy Straight 41 Way Panel MIL Spec Circular Connector Female, Male
- Souriau Sunbank by Eaton Copper Alloy Straight 128 Way Cable MIL Spec Circular Connector Male, Female
- Souriau Sunbank by Eaton Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male, Female
- Souriau Sunbank by Eaton Copper Alloy Straight 100 Way Cable MIL Spec Circular Connector Male, Female
- Souriau Sunbank by Eaton Copper Alloy Straight 19 Way Cable MIL Spec Circular Connector Male, Female