Souriau Sunbank by Eaton, UTS 2 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8,
- RS-stocknr.:
- 848-8164
- Fabrikantnummer:
- UTS6JC8E2S
- Fabrikant:
- Souriau Sunbank by Eaton
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 23,36
(excl. BTW)
€ 28,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 29 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 23,36 |
| 25 - 49 | € 21,66 |
| 50 - 99 | € 20,33 |
| 100 + | € 19,76 |
*prijsindicatie
- RS-stocknr.:
- 848-8164
- Fabrikantnummer:
- UTS6JC8E2S
- Fabrikant:
- Souriau Sunbank by Eaton
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
| Merk | Souriau Sunbank by Eaton | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 7.5A | |
| Voltage Rating | 600 V | |
| Shell Size | 8 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Solder | |
| IP Rating | IP68, IP69K | |
| Mating Type | Bayonet | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Housing Material | Thermoplastic | |
| Series | UTS | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Souriau Sunbank by Eaton | ||
Number of Contacts 2 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 600 V | ||
Shell Size 8 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
IP Rating IP68, IP69K | ||
Mating Type Bayonet | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Thermoplastic | ||
Series UTS | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- FR
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
Gerelateerde Links
- Souriau Sunbank by Eaton Socket Contacts,Shell Size
- Souriau Sunbank by Eaton Pin Contacts
- Souriau Sunbank by Eaton Socket Contacts
- Souriau Sunbank by Eaton Socket Contacts
- Souriau Sunbank by Eaton Pin Contacts
- Souriau Sunbank by Eaton Pin Contacts,Shell Size 10
- Souriau Sunbank by Eaton Socket Contacts
- Souriau Sunbank by Eaton Socket Contacts