Amphenol, PT 8 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 16, Bayonet,
- RS-stocknr.:
- 872-1430
- Fabrikantnummer:
- PT02A-16-8S
- Fabrikant:
- Amphenol Socapex
- RS-stocknr.:
- 872-1430
- Fabrikantnummer:
- PT02A-16-8S
- Fabrikant:
- Amphenol Socapex
Datasheets
Wetgeving en compliance
Niet conform
Productomschrijving
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Gender | Female |
Contact Gender | Female |
Voltage Rating | 1 kV ac |
Shell Size | 16 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet |
Connector Size | Miniature |
Body Orientation | Straight |
Series | PT |
Housing Material | Aluminium |
Shell Plating | Cadmium |
Colour | Green |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |
Contact Material | Copper Alloy |