Amphenol Socapex, PT, Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Male Green, Male Contacts,Shell Size

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 41,23

(excl. BTW)

€ 49,89

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Beperkte voorraad
  • Plus verzending 7 stuk(s) vanaf 17 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 9€ 41,23
10 - 24€ 39,99
25 +€ 38,84

*prijsindicatie

RS-stocknr.:
872-1629
Fabrikantnummer:
PT06E-12-3P(SR)
Fabrikant:
Amphenol Socapex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Amphenol Socapex

Product Type

MIL Spec Circular Connector

Number of Contacts

3

Contact Gender

Male

Voltage

1kV ac

Connector Gender

Male

Shell Size

12

Mount Type

Cable

Military Standard

MIL-DTL-26482

Minimum Operating Temperature

-55°C

Termination Type

Solder

Mating Type

Bayonet

Maximum Operating Temperature

125°C

Connector Size

Miniature

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium

Series

PT

Shell Plating

Cadmium

Strain Relief

Yes

Contact Material

Copper Alloy

Colour

Green

Contact Plating

Gold

Niet conform

Amphenol PT Series Connectors


The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.

PT Solder is UL Approved Under File #E115497

Aluminum Shell Components For The Series

5 Key/ Keyway Polarisation With Bayonet Lock Coupling

Wide Range of Shell Sizes (8 Through 24)

Amphenol PT Series Connectors


Gerelateerde Links