Deutsch, CTJ1 20 Way SMT Mount MIL Spec Circular Connector, Socket Contacts, Quick Connect, MIL-T-81714
- RS-stocknr.:
- 894-9896
- Fabrikantnummer:
- M81714/60-20-03
- Fabrikant:
- Deutsch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 894-9896
- Fabrikantnummer:
- M81714/60-20-03
- Fabrikant:
- Deutsch
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
M81714/60-20 Rectangular Connector
The high pin count, low weight MIL-T-81714 CTJ1 Series II Rectangular Sockets are available in four basic module sizes.
Designed to accommodate 12 to 26 AWG wire in a broad selection of bussing arrangements.
Modules are available with the appropriate and specified MIL-C-39029/22 socket contacts.
Designed to accommodate 12 to 26 AWG wire in a broad selection of bussing arrangements.
Modules are available with the appropriate and specified MIL-C-39029/22 socket contacts.
MIL-Spec Connector
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 20 |
Contact Gender | Female |
Mounting Type | SMT Mount |
Military Standard | MIL-T-81714 |
Termination Method | Surface Mount |
Mating Type | Quick Connect |
Body Orientation | Straight |
Series | CTJ1 |
Contact Material | Copper |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -65°C |
Colour | Black |