Visaton 8Ω 2W Miniature Speaker 32 x 32 x 13mm (LxWxD)

  • RS-stocknr. 121-8647
  • Fabrikantnummer BF 32, 8 OHM
  • Fabrikant Visaton
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Visaton 3.2cm Fullrange Speaker 8ohm

3.2cm fullrange speaker ideal for you to use with flat screen TV's and PC's, information terminals and compact devices designed for speech and music reproduction.

Features and Benefits

• Wide and balanced frequency response
• Low range reproduction
• Powerful Neodymium driver
• Square basket with four mounting holes
• Ideal where good music and speech reproduction are required

Specificaties
Kenmerk Waarde
Coil Resistance
Sound Level 78dB
Rated Power 2W
Dimensions 32 x 32 x 13mm
Height 13mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service