Tektronix MDO4054B-3, MDO4054B-3 Mixed Domain Oscilloscope, 500MHz, 4 Analogue. Ch., With RS Calibration
- RS-stocknr.:
- 826-4902
- Fabrikantnummer:
- MDO4054B-3
- Fabrikant:
- Tektronix
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 826-4902
- Fabrikantnummer:
- MDO4054B-3
- Fabrikant:
- Tektronix
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Tektronix Mixed Domain Oscilloscopes MDO4000B Series
Tektronix MDO4000 oscilloscopes are the first to come with a built-in spectrum analyzer. This enables capture of time-correlated analog, digital and RF signals for a complete system view of the device. Both the time and the frequency domain can be viewed in a single glance.
Standard accessories include: GPIB-to-USB adapter TEK-USB-488 ( 113-143 ); TPP0500B passive probe ( 797-3390 ) for <500 MHz models; TPP1000 passive probe ( 728-6759 ) for 1 GHz models; P6616 ( 728-6753 ) logic probe. Other recommended probes: TPP0502 ( 734-5016 ) passive probe; TPP0850 (734-5010 ) & P5100A ( 734-5013 ) high-voltage passive probes; TAP1500 ( 661-3286 ), TAP2500 ( 232-288 ) & TAP3500 ( 668-7155 ) active probes; TCP0030A ( 781-0807 ) & TCP0150 ( 661-3283 ) current probes; TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ) & TDP1500 ( 668-7161 ) differential probes; THDP0200 ( 752-7357 ), THDP0100 ( 752-7353 ), TMDP0200 ( 752-7366 ) & P5200A ( 734-5029 ) high-voltage differential probes. Application modules: DPO4AUDIO ( 727-6695 ); DPO4AUTO ( 728-6706 ); DPO4AUTOMAX ( 728-6709 ); DPO4COMP ( 728-6703 ); DPO4EMBD ( 728-6712 ); DPO4ENET ( 728-6734 ); DPO4USB ( 728-6715 ); DPO4PWR ( 728-6719 ); DPO4LMT ( 728-6731 ) & DPO4VID ( 728-6728 ).
Standard accessories include: GPIB-to-USB adapter TEK-USB-488 ( 113-143 ); TPP0500B passive probe ( 797-3390 ) for <500 MHz models; TPP1000 passive probe ( 728-6759 ) for 1 GHz models; P6616 ( 728-6753 ) logic probe. Other recommended probes: TPP0502 ( 734-5016 ) passive probe; TPP0850 (734-5010 ) & P5100A ( 734-5013 ) high-voltage passive probes; TAP1500 ( 661-3286 ), TAP2500 ( 232-288 ) & TAP3500 ( 668-7155 ) active probes; TCP0030A ( 781-0807 ) & TCP0150 ( 661-3283 ) current probes; TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ) & TDP1500 ( 668-7161 ) differential probes; THDP0200 ( 752-7357 ), THDP0100 ( 752-7353 ), TMDP0200 ( 752-7366 ) & P5200A ( 734-5029 ) high-voltage differential probes. Application modules: DPO4AUDIO ( 727-6695 ); DPO4AUTO ( 728-6706 ); DPO4AUTOMAX ( 728-6709 ); DPO4COMP ( 728-6703 ); DPO4EMBD ( 728-6712 ); DPO4ENET ( 728-6734 ); DPO4USB ( 728-6715 ); DPO4PWR ( 728-6719 ); DPO4LMT ( 728-6731 ) & DPO4VID ( 728-6728 ).
Time-correlated analog, digital and RF signal acquisitions in a single instrument
Wave Inspector® controls provide easy navigation of time-correlated data from time and frequency domains
Amplitude, frequency and phase vs. time waveforms derived from RF input
Selectable spectrum time to discover and analyze RF changes over time, including changes on a stopped acquisition
Wave Inspector® controls provide easy navigation of time-correlated data from time and frequency domains
Amplitude, frequency and phase vs. time waveforms derived from RF input
Selectable spectrum time to discover and analyze RF changes over time, including changes on a stopped acquisition
Mixed-domain Analysis
Complex design issues can be resolved quickly and efficiently
Dedicated front-panel controls for commonly-performed tasks
Automated peak markers identify frequency and amplitude of spectrum peaks
Manual markers enable non-peak measurements
Trace types include Normal, Average, Max Hold, Min Hold
Detection types include +Peak, -Peak, Average, Sample
Spectogram display facilitates observation and insight into slowly-changing RF phenomena
Automated measurements include Channel Power, Adjacent Channel Power Ratio (ACPR), Occupied Bandwidth (OBW)
Trigger on RF power level
Triggered or Free Run spectral analysis
Dedicated front-panel controls for commonly-performed tasks
Automated peak markers identify frequency and amplitude of spectrum peaks
Manual markers enable non-peak measurements
Trace types include Normal, Average, Max Hold, Min Hold
Detection types include +Peak, -Peak, Average, Sample
Spectogram display facilitates observation and insight into slowly-changing RF phenomena
Automated measurements include Channel Power, Adjacent Channel Power Ratio (ACPR), Occupied Bandwidth (OBW)
Trigger on RF power level
Triggered or Free Run spectral analysis
Spectral Analysis
Supplied with
1 passive voltage probe per analog channel, logic probe (x1) & accessory kit, accessory bag, front cover, N-to-BNC adapter, documentation CD, user manual, OpenChoice® desktop software, calibration certificate, power cord
Mixed Domain Oscilloscopes
Specificaties
Kenmerk | Waarde |
---|---|
Bandwidth | 500MHz |
Number of Analogue Channels | 4 |
Series | MDO4000B |
Calibrated | RSCAL |
Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB |
Power Source | Mains |
Display Type | Colour |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 1ns/div |
Screen Size | 10.4in |
Sample Rate Random | 2.5 G samples/s |
Record Length | 20M points/ch |
Input Impedance | 1 MΩ |
Input Capacitance | 3.9 pF |
Weight | 5kg |
Length | 147mm |
Dimensions | 147 x 439 x 229mm |
Maximum Time Base | 1000s/div |
Vertical Resolution | 8 bit |
Height | 229mm |
Safety Category | ANSI 61010-1-2004, CAN/CSA-C22.2 No. 61010.1: 2004, IEC 61010-1:2001, ISA 82.02.01, Low Voltage Directive 2006/95/EC and EN61010-1:2001, UL61010-1:2004 |
Safety Category Voltage | 300V |
Safety Category Level | CAT II |
Rise Time | 700ps |
- RS-stocknr.:
- 826-4902
- Fabrikantnummer:
- MDO4054B-3
- Fabrikant:
- Tektronix