AVX 0402 (1005M) 1μF Multilayer Ceramic Capacitor MLCC 6.3V dc ±10% SMD 04026D105KAT2A

  • RS-stocknr. 124-3275
  • Fabrikantnummer 04026D105KAT2A
  • Fabrikant AVX
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

AVX 0402 MLCC series

The 0402 series of SMD Capacitors are made from the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials.
Available with different dielectric types.

Specificaties
Kenmerk Waarde
Capacitance 1 µF
Voltage 6.3 V dc
Package/Case 0402 (1005M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±10%
Dimensions 1 x 0.5 x 0.56mm
Length 1mm
Depth 0.5mm
Height 0.56mm
Series Standard
Maximum Operating Temperature +85°C
Minimum Operating Temperature -55°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service