- RS-stocknr.:
- 144-6564
- Fabrikantnummer:
- B58031U5105M062
- Fabrikant:
- TDK
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-6564
- Fabrikantnummer:
- B58031U5105M062
- Fabrikant:
- TDK
Datasheets
Wetgeving en compliance
- Land van herkomst:
- AT
Productomschrijving
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1µF |
Voltage | 500V dc |
Mounting Type | Surface Mount |
Tolerance | ±20% |
Dimensions | 7.14 x 7.85 x 4mm |
Length | 7.14mm |
Automotive Standard | AEC-Q200 |
Depth | 7.85mm |
Height | 4mm |
Series | LP |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Terminal Type | Solder |