Murata 0805 (2012M) 10μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% SMD GRM21BR61E106KA73L

  • RS-stocknr. 144-8522
  • Fabrikantnummer GRM21BR61E106KA73L
  • Fabrikant Murata
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Murata GRM 0805 X5R, X7R and Y5V Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

Sn plating is applied to the external electrodes,Excellent solderability
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Specificaties
Kenmerk Waarde
Capacitance 10 µF
Voltage 25 V dc
Package/Case 0805 (2012M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±10%
Dimensions 2 x 1.25 x 1.25mm
Length 2mm
Depth 1.25mm
Height 1.25mm
Series GRM
Minimum Operating Temperature -55°C
Maximum Operating Temperature +85°C
Terminal Type Surface Mount
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (On a Reel of 3000)
0,09
(excl. BTW)
0,11
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
3000 +
€ 0,09
€ 270,00
*prijsindicatie
Related Products
KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive ...
Description:
KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to ...
Nickel barrier terminations covered with a layer of ...
Description:
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature ...
GRM High Dielectric Constant Type is ideal for ...
Description:
GRM High Dielectric Constant Type is ideal for decoupling and smoothing Circuits, and for Rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing . Large capacity in small size multilayer structureHigh reliability with no ...