Murata 0402 (1005M) 100pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% SMD GCM1555C1H101JA16D

  • RS-stocknr. 169-6304
  • Fabrikantnummer GCM1555C1H101JA16D
  • Fabrikant Murata
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

Murata GCM Automotive 0402 Series

Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent pulse responsibility and noise reduction due to their low impedance at high frequency.

Specificaties
Kenmerk Waarde
Capacitance 100 pF
Voltage 50 V dc
Package/Case 0402 (1005M)
Mounting Type Surface Mount
Dielectric C0G
Tolerance ±5%
Dimensions 1 x 0.5 x 0.5mm
Automotive Standard AEC-Q200
Length 1mm
Depth 0.5mm
Height 0.5mm
Series GCM
Maximum Operating Temperature +125°C
Terminal Type Surface Mount
Minimum Operating Temperature -55°C
168400 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 10000)
0,006
(excl. BTW)
0,007
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
10000 +
€ 0,006
€ 60,00
*prijsindicatie
Related Products
From TDK, the CGA Series of Multilayer Ceramic ...
Description:
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low ...
KEMET’s C0G dielectric features a 125°C maximum operating ...
Description:
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. C0G exhibits no change in capacitance with respect to time and ...
Kemet C1206 series X5R and X7R dielectric surface ...
Description:
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric ...
C0G (NP0) is the most popular formulation of ...
Description:
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materialsX7R formulations are called "temperature stable" ceramics and fall into EIA Class II materialsY5V formulations are for general-purpose use in a limited temperature range.These characteristics make ...