- RS-stocknr.:
- 169-6671
- Fabrikantnummer:
- C0603C223K1RACTU
- Fabrikant:
- KEMET
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 26-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (op een haspel van 1000)
€ 0,008
(excl. BTW)
€ 0,01
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
1000 - 1000 | € 0,008 | € 8,00 |
2000 - 2000 | € 0,006 | € 6,00 |
3000 - 3000 | € 0,005 | € 5,00 |
4000 + | € 0,005 | € 5,00 |
*prijsindicatie |
- RS-stocknr.:
- 169-6671
- Fabrikantnummer:
- C0603C223K1RACTU
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
KEMET 0603 X7R and Y5V dielectric
KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer high thermal stability,
Features and Benefits
High ripple current capability and an extremely low ESR and ESL.
−55°C to +125°C operating temperature range
Non-polar device, minimizing installation concerns
Temperature stable dielectric
100% pure matte tin-plated termination finish allowing for excellent solderability
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
−55°C to +125°C operating temperature range
Non-polar device, minimizing installation concerns
Temperature stable dielectric
100% pure matte tin-plated termination finish allowing for excellent solderability
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Applications
Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as:
Critical Timing
Tuning
Circuits with pulse
Circuits requiring low loss
High Current
Bypass, filtering, transient voltage suppression, blocking and energy storage.
Critical Timing
Tuning
Circuits with pulse
Circuits requiring low loss
High Current
Bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 (automotive qualified)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 22nF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 169-6671
- Fabrikantnummer:
- C0603C223K1RACTU
- Fabrikant:
- KEMET