- RS-stocknr.:
- 172-1470
- Fabrikantnummer:
- EMK212BBJ106KGHT
- Fabrikant:
- Taiyo Yuden
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 100)
€ 0,045
(excl. BTW)
€ 0,054
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
100 - 100 | € 0,045 | € 4,50 |
200 - 400 | € 0,042 | € 4,20 |
500 + | € 0,037 | € 3,70 |
*prijsindicatie |
- RS-stocknr.:
- 172-1470
- Fabrikantnummer:
- EMK212BBJ106KGHT
- Fabrikant:
- Taiyo Yuden
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
10uF±10%, 16V,
X5R, 0805/2012
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 3000pcs
10uF±10%, 16V,
X5R, 0805/2012
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 3000pcs
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10µF |
Voltage | 16V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Automotive Standard | AEC-Q200 |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | M |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |