- RS-stocknr.:
- 172-6757
- Fabrikantnummer:
- C2220C335K5R1C7186
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 172-6757
- Fabrikantnummer:
- C2220C335K5R1C7186
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Kemet KPS Stacked MLCC Series
Comercial grade single and 2-chip piled SMD multilayer ceramic capacitors
Use of a lead frame to mechanically isolate the capacitor from the board provides high reliability
Low ESR and ESL characteristics are ideal for high frequency switching power supplies
Other applications include: smoothing circuits or DC to DC convertors
Design allows for high levels of temperature cycling and board flex
Use of a lead frame to mechanically isolate the capacitor from the board provides high reliability
Low ESR and ESL characteristics are ideal for high frequency switching power supplies
Other applications include: smoothing circuits or DC to DC convertors
Design allows for high levels of temperature cycling and board flex
2-Chip Piled Multilayer
Note
Sorted in order of dielectric, voltage then capacitance.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 3.3µF |
Voltage | 50V dc |
Package/Case | 2220 (5750M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 6 x 5 x 3.5mm |
Length | 6mm |
Depth | 5mm |
Height | 3.5mm |
Series | KPS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |