TDK 1206 (3216M) 470nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% SMD CGA5L2X7R1H474K160AA

  • RS-stocknr. 177-9415
  • Fabrikantnummer CGA5L2X7R1H474K160AA
  • Fabrikant TDK
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

TDK CGA Automotive 1206 series, X5R, X7R and Y5V Dielectric

From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:

Excellent heat resistance Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance

Applications:

These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.

1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Specificaties
Kenmerk Waarde
Capacitance 470 nF
Voltage 50 V dc
Package/Case 1206 (3216M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10%
Dimensions 3.2 x 1.6 x 1.6mm
Length 3.2mm
Depth 1.6mm
Height 1.6mm
Series CGA
Minimum Operating Temperature -55°C
Terminal Type Solder
Suppression Class Class II
Maximum Operating Temperature +125°C
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (On a Reel of 1000)
0,052
(excl. BTW)
0,063
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
1000 - 1000
€ 0,052
€ 52,00
2000 - 2000
€ 0,045
€ 45,00
3000 - 3000
€ 0,044
€ 44,00
4000 +
€ 0,043
€ 43,00
*prijsindicatie