0201 (0603M) 180pF MLCC 50V dc ±5% SMD

  • RS-stocknr. 184-3098
  • Fabrikantnummer UMK063CG181JT-F
  • Fabrikant Taiyo Yuden
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Improved higher density mounting. Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes.

Item Summary 180 pF ± 5%, 50V, C0G/CG, 0201/0603
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 15000pcs
Applications
General electronic equipment
Communication equipment (cellular phone, wireless applications, etc.)

Specificaties
Kenmerk Waarde
Capacitance 180 pF
Voltage 50 V dc
Package/Case 0201 (0603M)
Mounting Type Surface Mount
Dielectric COG
Tolerance ±5%
Dimensions 0.6 x 0.3 x 0.3mm
Length 0.6mm
Depth 0.3mm
Height 0.3mm
Series M
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Terminal Type Solder
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (On a Reel of 15000)
0,005
(excl. BTW)
0,006
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
15000 +
€ 0,005
€ 75,00
*prijsindicatie