0201 (0603M) 100nF MLCC 6.3V dc ±10% SMD

  • RS-stocknr. 184-3130
  • Fabrikantnummer JMK063C6104KP-F
  • Fabrikant Taiyo Yuden
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 0.1 μF ± 10%, 6.3V, X6S, 0201/0603
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 15000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)

Specificaties
Kenmerk Waarde
Capacitance 100 nF
Voltage 6.3 V dc
Package/Case 0201 (0603M)
Mounting Type Surface Mount
Dielectric X6S
Tolerance ±10%
Dimensions 0.6 x 0.3 x 0.3mm
Length 0.6mm
Depth 0.3mm
Height 0.3mm
Series M
Maximum Operating Temperature +105°C
Terminal Type Solder
Minimum Operating Temperature -55°C
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (On a Reel of 15000)
0,007
(excl. BTW)
0,008
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
15000 - 15000
€ 0,007
€ 105,00
30000 - 45000
€ 0,006
€ 90,00
60000 - 75000
€ 0,005
€ 75,00
90000 - 135000
€ 0,004
€ 60,00
150000 +
€ 0,004
€ 60,00
*prijsindicatie