- RS-stocknr.:
- 184-3731
- Fabrikantnummer:
- UMJ107BB7104KAHT
- Fabrikant:
- Taiyo Yuden
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 184-3731
- Fabrikantnummer:
- UMJ107BB7104KAHT
- Fabrikant:
- Taiyo Yuden
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Soft Termination Type: Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate. Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock. Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes.
Item Summary 0.1 μF ± 10%, 50V, X7R, 0603/1608
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 3000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Control circuits (headlight of automobiles, etc.)
Smoothing capacitors (the battery line for automobiles, the power supply of an industrial machine)
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 3000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Control circuits (headlight of automobiles, etc.)
Smoothing capacitors (the battery line for automobiles, the power supply of an industrial machine)
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Automotive Standard | AEC-Q200 |
Depth | 0.8mm |
Height | 0.8mm |
Series | M |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |