- RS-stocknr.:
- 669-8678
- Fabrikantnummer:
- CC1812KKX7RDBB103
- Fabrikant:
- Yageo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 669-8678
- Fabrikantnummer:
- CC1812KKX7RDBB103
- Fabrikant:
- Yageo
Datasheets
Wetgeving en compliance
Productomschrijving
Yageo 1812 Series
High- Voltage NP0/X7R Series Ceramic Chip Capacitors with lead-free terminations
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem
Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem
Note
Sorted in order of dielectric, voltage then capacitance.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 10nF |
Voltage | 2kV dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4.5 x 3.2 x 2mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 2mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |