- RS-stocknr.:
- 698-4052
- Fabrikantnummer:
- 08052U220GAT2A
- Fabrikant:
- KYOCERA AVX
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 698-4052
- Fabrikantnummer:
- 08052U220GAT2A
- Fabrikant:
- KYOCERA AVX
Wetgeving en compliance
Productomschrijving
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 22pF |
Voltage | 200V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±2% |
Dimensions | 2.01 x 1.25 x 1.02mm |
Length | 2.01mm |
Depth | 1.25mm |
Height | 1.02mm |
Series | U |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 698-4052
- Fabrikantnummer:
- 08052U220GAT2A
- Fabrikant:
- KYOCERA AVX