- RS-stocknr.:
- 723-6815
- Fabrikantnummer:
- GRM32ER71E226KE15L
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 723-6815
- Fabrikantnummer:
- GRM32ER71E226KE15L
- Fabrikant:
- Murata
Datasheets
Wetgeving en compliance
Productomschrijving
Murata GRM 1210 X5R, X7R and Y5V Dielectric
The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Sn plating is applied to the external electrodes,Excellent solderability
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 22µF |
Voltage | 25V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Series | GRM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |