- RS-stocknr.:
- 766-5263
- Fabrikantnummer:
- CL10B821KB8NNNC
- Fabrikant:
- Samsung Electro-Mechanics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 766-5263
- Fabrikantnummer:
- CL10B821KB8NNNC
- Fabrikant:
- Samsung Electro-Mechanics
Datasheets
Wetgeving en compliance
- Land van herkomst:
- KR
Productomschrijving
Samsung 0603 X7R/Y5V MLCC series reels
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 820pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | CL |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 766-5263
- Fabrikantnummer:
- CL10B821KB8NNNC
- Fabrikant:
- Samsung Electro-Mechanics