- RS-stocknr.:
- 788-0471
- Fabrikantnummer:
- VJ0805D121KXPAJ
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 788-0471
- Fabrikantnummer:
- VJ0805D121KXPAJ
- Fabrikant:
- Vishay
Wetgeving en compliance
- Land van herkomst:
- IL
Productomschrijving
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range
High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 120pF |
Voltage | 250V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.45mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.45mm |
Series | VJ HIFREQ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
- RS-stocknr.:
- 788-0471
- Fabrikantnummer:
- VJ0805D121KXPAJ
- Fabrikant:
- Vishay