- RS-stocknr.:
- 798-4618
- Fabrikantnummer:
- GRM1882C2A102JA01D
- Fabrikant:
- Murata
1800 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 100)
€ 0,031
(excl. BTW)
€ 0,038
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
100 - 400 | € 0,031 | € 3,10 |
500 - 900 | € 0,029 | € 2,90 |
1000 - 2400 | € 0,027 | € 2,70 |
2500 - 4900 | € 0,026 | € 2,60 |
5000 + | € 0,023 | € 2,30 |
*prijsindicatie |
- RS-stocknr.:
- 798-4618
- Fabrikantnummer:
- GRM1882C2A102JA01D
- Fabrikant:
- Murata
Datasheets
Wetgeving en compliance
Productomschrijving
Murata GRM 0603 CH Dielectric
GRM CH Series Temperature Compensating Type are ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200 V min. These are best for Power Supply Damper Snubber.
Features & Benefits:
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1nF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | CH |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | GRM |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 798-4618
- Fabrikantnummer:
- GRM1882C2A102JA01D
- Fabrikant:
- Murata