Murata 0402 (1005M) 220nF Multilayer Ceramic Capacitor MLCC 16V dc ±10% SMD GRM155R71C224KA12D

  • RS-stocknr. 814-5864
  • Fabrikantnummer GRM155R71C224KA12D
  • Fabrikant Murata
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Murata GRM 0402 X7R Dielectric

Murata GRM Series General Purpose MLCC (Multilayer Ceramic Capacitors) also known as ceramic chip capacitors. These are widely used for general purpose applications.

The GRM series MLCC capacitors are classified into high dielectric and temperature compensating capacitors.

The High Dielectric MLCCs use materials that have a high dielectric constant and they also feature a large electrostatic capacitance, used on applications such as power supply and decoupling and for smoothing circuits

The temperature compensating MLCCs only have a small change in electrostatic capacitance and are used in applications such as high-frequency matching and filters.

Features & Benefits:

Large capacity and small compact size

Highly Reliable

Provides good high-frequency characteristics

Terminations are made of metal highly resistant to migration

Stringent dimensional tolerances allow highly reliable, high-speed automatic chip placement on PCBs

Sn plating is applied to the external electrodes, excellent solderability.

No polarity.

Note

Not Recommended for New Design

Sn plating is applied to the external electrodes,Excellent solderability
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure

Specificaties
Kenmerk Waarde
Capacitance 220 nF
Voltage 16 V dc
Package/Case 0402 (1005M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10%
Dimensions 1 x 0.5 x 0.5mm
Length 1mm
Depth 0.5mm
Height 0.5mm
Series GRM
Terminal Type Surface Mount
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Pack of 250)
0,04
(excl. BTW)
0,05
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
250 - 1000
€ 0,04
€ 10,00
1250 - 2250
€ 0,034
€ 8,50
2500 +
€ 0,032
€ 8,00
*prijsindicatie
Verpakkingsopties
Related Products
TDK C Series of general purpose multilayer ceramic ...
Description:
TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers. High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layersA monolithic structure ensures superior mechanical ...
Kemet 0402 X5R dielectric surface mount capacitors features ...
Description:
Kemet 0402 X5R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for ...
The GCM series meets AEC-Q200 requirementsLow-loss and suitable ...
Description:
The GCM series meets AEC-Q200 requirementsLow-loss and suitable for high frequency circuitsA new monolithic structure for small, surface mountable devices capable of operating at high voltage levelsGood solderability due to Tin plated electrodesIdeal for use on high frequency pulse circuits ...
Monolithic structure provides higher reliability.A wide range of ...
Description:
Monolithic structure provides higher reliability.A wide range of capacitance values available in standard case sizes.The use of nickel as electrode material and plating processing improve the solderabilityand heat resistance characteristics. It also prevents migration and raises the level of reliabilityLow ...