Murata 1206 (3216M) 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% SMD GCJ31CR71H225KA12L

  • RS-stocknr. 820-0630
  • Fabrikantnummer GCJ31CR71H225KA12L
  • Fabrikant Murata
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Murata GCJ 1206 X5R, X7R and Y5V Dielectric

The GCJ series meets AEC-Q200 requirements.
The conductive polymer termination reduces the board bending stress
Applications include automotive electronic equipment e.g. Power-train and safety equipment

1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Specificaties
Kenmerk Waarde
Capacitance 2.2 µF
Voltage 50 V dc
Package/Case 1206 (3216M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10%
Dimensions 3.2 x 1.6 x 1.6mm
Length 3.2mm
Automotive Standard AEC-Q200
Depth 1.6mm
Height 1.6mm
Series GCJ
Maximum Operating Temperature +125°C
Terminal Type Surface Mount
Minimum Operating Temperature -55°C
15075 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 25)
0,412
(excl. BTW)
0,499
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
25 - 100
€ 0,412
€ 10,30
125 - 225
€ 0,274
€ 6,85
250 - 600
€ 0,245
€ 6,125
625 - 1975
€ 0,206
€ 5,15
2000 +
€ 0,157
€ 3,925
*prijsindicatie
Verpakkingsopties
Related Products
Improved higher density mounting. Monolithic structure provides higher ...
Description:
Improved higher density mounting. Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. Item Summary 180 pF ± 5%, 50V, C0G/CG, 0201/0603 Life cycle Stage Mass ProductionStandard packaging quantity (minimum) Taping paper 15000pcsApplicationsGeneral ...
Murata GRM Series are small in size and ...
Description:
Murata GRM Series are small in size and large capacitance values in a multilayer structure . GRM Series Temperature Compensating type is ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated ...
Nickel barrier terminations covered with a layer of ...
Description:
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature ...
General Purpose GRM series, High Dielectric Constant type. ...
Description:
General Purpose GRM series, High Dielectric Constant type. Smaller size and higher capacitance valueHigh reliability and no polarityExcellent pulse responsibility and noise reduction due to the low impedance at high frequencyThe GRM series is lead free productApplications in general electronic ...