RH521C226MA3RA3, Ceramic Resonator, 10.7 x 10.7 x 8.2mm

  • RS-stocknr. 887-6054
  • Fabrikantnummer RH521C226MA3RA3
  • Fabrikant Yageo
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: GB
Productomschrijving

AVX RH leadframe Series

The RH range uses high volumetric efficient X7R capacitors in a “J” style lead frame.
The range of components are uncoated and are suitable for input or output filter capacitors in
high frequency DC-DC convertor, automotive, telecom, industrial and military applications. All models are highly reliable and excellent quality.

2-Chip Piled Multilayer

Note

Sorted in order of dielectric, voltage then capacitance.

tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11-02-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
37,78
(excl. BTW)
45,71
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 37,78
Related Products
The CSTCR series of MHz band ceramic resonators ...
Description:
The CSTCR series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external ...
The CSTCE series of MHz band ceramic resonators ...
Description:
The CSTCE series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external ...
Excellent environmental resistanceLow resonant impedance High stability typeReflow ...
Description:
Excellent environmental resistanceLow resonant impedance High stability typeReflow capableIndustrial gradeBuilt-in load capacitanceRemote controls, Microprocessor clocks, Mobile phones, DVD & CD-Roms, Electric appliances, Industrial controllers.
Low in height, suitable for thin equipmentGlass sealed ...
Description:
Low in height, suitable for thin equipmentGlass sealed package assures high reliability and high temperature operationTight tolerance and stability availableIR reflow capableLow cost version of ABM8 crystalHigh density applications.Modems, communication and test equipmentPMCIA, wireless applications.