- RS-stocknr.:
- 916-3009
- Fabrikantnummer:
- C3225X5R1A476M250AC
- Fabrikant:
- TDK
30 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
10 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Elk (in een pakket van 10)
€ 0,459
(excl. BTW)
€ 0,555
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 90 | € 0,459 | € 4,59 |
100 - 240 | € 0,402 | € 4,02 |
250 - 490 | € 0,344 | € 3,44 |
500 - 990 | € 0,287 | € 2,87 |
1000 + | € 0,229 | € 2,29 |
*prijsindicatie |
- RS-stocknr.:
- 916-3009
- Fabrikantnummer:
- C3225X5R1A476M250AC
- Fabrikant:
- TDK
Datasheets
Wetgeving en compliance
Productomschrijving
TDK Type 1210 Series C3225
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Features and Benefits
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Low self-heating and high ripple resistance due to low ESR
Applications:
General Electronic Equipment
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 47µF |
Voltage | 10V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±20% |
Dimensions | 3.2 x 2.5 x 2.5mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.5mm |
Series | C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |